Filter Your Search
1 - 2 of 2 results
|
B41886A2108M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 mF | 6.3 V | 930 mA | 20 % | 360 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41886 | 63 µA | 0.22 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B41886A2108M000
TDK Corporation
|
Check for Price | Yes | Active | 1 mF | 6.3 V | 930 mA | 20 % | 360 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41886 | 63 µA | 0.22 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant |