Filter Your Search
1 - 2 of 2 results
|
AVGA474M63B12T-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 63 V | 5 mA | 20 % | 1717 | 423.27 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | AVGA | 3 µA | AVGA | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin (Sn) | FLAT | 5.7 mm | 5 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 1717 | compliant | EAR99 | |||
|
AVGA474M63B12TF
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 63 V | 5 mA | 20 % | 1717 | 423.27 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | AVGA | 3 µA | 0.12 | 105 °C | -40 °C | CYLINDRICAL PACKAGE | TR | YES | FLAT | CORNELL-DUBILIER ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8532.24.0020 |