Filter Your Search
1 - 10 of 819 results
![]() |
ATXMEGA16E5-M4UR
Microchip Technology Inc
|
$0.9272 | Yes | Yes | Active | 16 | 32 MHz | 8192 | 2048 | 1024 | AVR RISC | 32 MHz | 26 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | NO | 4 | 2 | 2 | 16 | 16 | YES | FLASH | 10 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 600 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UQFN-32 | compliant | Microchip | ||||||||||||||||||
![]() |
ATXMEGA8E5-AU
Atmel Corporation
|
$1.0400 | Yes | Transferred | 8 | 32 MHz | 8192 | 1024 | AVR RISC | 16 MHz | 16 | 26 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | YES | AVR | YES | 8 | YES | 8 | YES | 1 | FLASH | 10 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | TQFP, TQFP32,.35SQ,32 | compliant | Microchip | 8542.31.00.01 | |||||||||||||||||||||
![]() |
ATXMEGA8E5-M4UR
Microchip Technology Inc
|
$1.0609 | Yes | Yes | Active | 16 | 32 MHz | 4096 | 1024 | 512 | AVR RISC | 32 MHz | 26 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | NO | 4 | 2 | 2 | 16 | 16 | YES | FLASH | 10 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 600 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UQFN-32 | compliant | Microchip | ||||||||||||||||||
![]() |
ATXMEGA16E5-AU
Atmel Corporation
|
$1.2100 | Yes | Transferred | 8 | 32 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 16 | 26 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | YES | AVR | YES | 16 | YES | 8 | YES | 2 | FLASH | 10 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | compliant | Microchip | 8542.31.00.01 | |||||||||||||||||||||
![]() |
ATXMEGA16C4-MHR
Microchip Technology Inc
|
$1.2376 | Yes | Yes | Active | 8 | 32 MHz | 16384 | 2048 | AVR | 32 MHz | 35 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY @ 12 MHZ | NO | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | UNSPECIFIED | HVQCCN | LCC44,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-1, VQFN-44 | compliant | Microchip | 8542.31.00.01 | 5A992.C | ||||||||||||||||||
![]() |
ATXMEGA16D4-MH
Atmel Corporation
|
$1.3500 | Yes | Transferred | 8 | 32 MHz | 16384 | 2048 | AVR RISC | 32 MHz | 12 | 34 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | NO | AVR | NO | 16 | YES | 8 | YES | 2 | FLASH | 13 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | compliant | Microchip | 8542.31.00.01 | 3A991.A.2 | QFN | 44 | ||||||||||||||||||
![]() |
ATXMEGA16D4-AU
Atmel Corporation
|
$1.3500 | Yes | Transferred | 8 | 32 MHz | 16384 | 2048 | AVR RISC | 32 MHz | 12 | 34 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | NO | AVR | NO | 16 | YES | 8 | YES | 2 | FLASH | 13 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | Microchip | 8542.31.00.01 | 3A991.A.2 | QFP | 44 | ||||||||||||||||||
![]() |
ATXMEGA32D4-CUR
Microchip Technology Inc
|
$1.3741 | Yes | Yes | Active | 8 | 32 MHz | 32768 | 4096 | AVR RISC | 142 MHz | 34 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 34 | 2 | 8 | 8 | YES | FLASH | 12 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 40 | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER NICKEL | BALL | 650 µm | BOTTOM | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||||||
![]() |
ATXMEGA32A4-MHR
Microchip Technology Inc
|
$1.3865 | Yes | Yes | Not Recommended | 8 | 32 MHz | 32768 | 4096 | AVR RISC | 32 MHz | 34 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 34 | 5 | 8 | 8 | YES | FLASH | 13 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | compliant | Microchip | 8542.31.00.01 | 5A992.C | ||||||||||||||||
![]() |
ATXMEGA32E5-M4UR
Microchip Technology Inc
|
$1.3930 | Yes | Yes | Active | 16 | 32 MHz | 16384 | 4096 | 2048 | AVR RISC | 32 MHz | 26 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | NO | 4 | 2 | 2 | 16 | 16 | YES | FLASH | 10 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 600 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UQFN-32 | compliant | Microchip |