Filter Your Search
1 - 4 of 4 results
|
ATTINY816-MNR
Microchip Technology Inc
|
$0.8603 | Yes | Active | 8 | 20 MHz | 8192 | 512 | 512 | AVR RISC | 20 MHz | 18 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 2.7V MIN SUPPLY AT 10MHZ AND 1.8V MIN AT 5MHZ FREQUENCY AVAILABLE | NO | YES | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 8 | YES | FLASH | 6.9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N20 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | VQFN-20 | compliant | EAR99 | 8542.31.00.01 | 2016-11-04 | Microchip | ||
|
ATTINY816-MNRES
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 8192 | 512 | 512 | AVR RISC | 32 kHz | 18 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | YES | NO | FIXED POINT | YES | NO | YES | 18 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N20 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.11SQ,18 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 450 µm | QUAD | 850 µm | 3 mm | 3 mm | ATMEL CORP | VQFN-20 | unknown | 8542.31.00.01 | 2016-09-13 | ||||||||
|
ATTINY816-MNR
Atmel Corporation
|
Check for Price | Transferred | 8 | 20 MHz | 8192 | 3 V | MICROCONTROLLER, RISC | CMOS | 8 | FLASH | 5.5 V | 1.8 V | ATMEL CORP | unknown | 8542.31.00.01 | 2016-09-13 | Microchip | |||||||||||||||||||||||||||||||||||||||||||
|
ATTINY816-MNRES
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 8192 | 512 | 512 | AVR RISC | 32 kHz | 18 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | YES | NO | FIXED POINT | YES | NO | YES | 18 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N20 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.11SQ,18 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 450 µm | QUAD | 850 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | VQFN-20 | compliant | 8542.31.00.01 |