Filter Your Search
1 - 10 of 335 results
|
AT91SAM7X512B-CUR
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | 32 | 55 MHz | 524288 | 131072 | AT91SAM7 | 20 MHz | 62 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 13 | 2 | 3 | 8 | 8 | YES | FLASH | 5.5 mA | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B100 | e2 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER NICKEL | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | TFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||
|
AT91SAM7SE256B-CU
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 32 | 55 MHz | 65536 | 32768 | ARM7 | 32 | 23 | 20 MHz | 88 | 4 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 11 | 2 | 2 | 8 | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER NICKEL | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, MS-026, LFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
AT91SAM7SE32B-CU
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 32 | 55 MHz | 8192 | 8192 | ARM7 | 32 | 23 | 20 MHz | 88 | 4 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 11 | 2 | 2 | 8 | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, MS-026, LFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
AT91SAM7S64C-MU
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 32 | 55 MHz | 65536 | 16384 | ARM7 | 20 MHz | 32 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | NO | YES | FIXED POINT | YES | NO | YES | 11 | 2 | 3 | 8 | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||
|
AT91SAM7SE32B-AU
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 32 | 55 MHz | 8192 | 8192 | ARM7 | 32 | 23 | 20 MHz | 88 | 4 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 11 | 2 | 2 | 8 | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | MICROCHIP TECHNOLOGY INC | 20 X 14 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-128 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||
|
AT91SAM9G20B-CU-999
Microchip Technology Inc
|
$1.1775 | Active | 32 | 400 MHz | 32768 | 32 | 26 | 50 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 24 | 3 | 1 | 8 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B217 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | LFBGA, BGA217,17X17,32 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||
|
AT91SAM7S32B-AU
Microchip Technology Inc
|
$3.9720 | Yes | Yes | Obsolete | 32 | 20 MHz | 32768 | 8192 | 55 MHz | 21 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||||
|
AT91SAM7S256D-AU
Atmel Corporation
|
$7.0052 | Yes | Transferred | 32 | 55 MHz | 262144 | 65536 | ARM7 | 50 MHz | 32 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | GREEN, MS-026, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||
|
AT91SAM7S64C-AU
Microchip Technology Inc
|
$7.1224 | Yes | Yes | Active | 32 | 55 MHz | 65536 | 16384 | ARM7 | 20 MHz | 32 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | NO | YES | FIXED POINT | YES | NO | YES | 11 | 2 | 3 | 8 | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||
|
AT91SAM9G15-CU
Microchip Technology Inc
|
$7.1808 | Yes | Yes | Active | 32 | 400 MHz | 32768 | 32 | 26 | 50 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 16 | 1 | 5 | 8 | 46 mA | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B217 | Not Qualified | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | BGA-217 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |