Filter Your Search
1 - 1 of 1 results
|
AT25DF321A-CCU-T
Adesto Technologies Corporation
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | DSPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PBGA-B9 | e1 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 600 µm | 6 mm | 6 mm | ADESTO TECHNOLOGIES CORP | UBGA-9 | compliant | EAR99 | 8542.32.00.51 |