Filter Your Search
1 - 2 of 2 results
|
AT24C04D-XHM-B
Microchip Technology Inc
|
$50.2758 | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 3 V | 1 MHz | EEPROM | 1.7V TO 3.6V @ 0.1MHz AND 1.7V TO 3.6V @ 0.4MHz | YES | 100 | 1000000 Write/Erase Cycles | 1010DDXR | 1 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | 16 words | SERIAL | 3 V | I2C | 800 nA | 1 µA | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | Microchip | ||||
|
AT24C04D-XHM-B
Atmel Corporation
|
Check for Price | Yes | Transferred | 4.096 kbit | 8 | 512X8 | 1.8 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDXR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 400 nA | 1 µA | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP, TSSOP8,.25 | compliant | Microchip | EAR99 | 8542.32.00.51 |