Filter Your Search
1 - 6 of 6 results
|
AS7C36432-7QC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 7 ns | 66 MHz | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 3.14 V | 250 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | ALLIANCE SEMICONDUCTOR CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
AS7C36432-5TQC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 5 ns | 100 MHz | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 3.14 V | 300 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | ALLIANCE SEMICONDUCTOR CORP | QFP | QFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
AS7C36432-6QC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 6 ns | 83 MHz | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 3.14 V | 275 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | ALLIANCE SEMICONDUCTOR CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
AS7C36432-5QC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 5 ns | 100 MHz | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 3.14 V | 300 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | ALLIANCE SEMICONDUCTOR CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
AS7C36432-6TQC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 6 ns | 83 MHz | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 3.14 V | 275 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | ALLIANCE SEMICONDUCTOR CORP | QFP | QFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
AS7C36432-7TQC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 7 ns | 66 MHz | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 3.14 V | 250 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | ALLIANCE SEMICONDUCTOR CORP | QFP | QFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 |