Filter Your Search
1 - 2 of 2 results
|
BZ-2RW855-S
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUNA N SEALED PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 0.7 N | PANEL MOUNT | 5.56 mm | SPLASH PROOF | NO | SOLDER | 17.45 mm | 26.42 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BZ-2RW855T-S
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUNA N SEALED PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 0.7 N | e3 | PANEL MOUNT | 5.56 mm | SPLASH PROOF | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 29.21 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell |