Filter Your Search
1 - 10 of 13 results
|
LAS-15051D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5.05 kΩ | 0.5 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | 500 V | 200 °C | -55 °C | Conformal Coated | 2 | 530 µm | 37.5 mm | 2.8 mm | 8.84 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
NAS15050D
TT Electronics Resistors
|
Check for Price | No | Active | 505 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||
|
LAS-15051DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5.05 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | SEMI-PRECISION, NON-INDUCTIVE AVAILABLE | 25 °C | LAS | NO | 500 V | e3 | 275 °C | -55 °C | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | 530 µm | 37.5 mm | 2.8 mm | 8.84 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||
|
AS15050D
TT Electronics Resistors
|
Check for Price | No | Active | 505 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||
|
AS-15051DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 5.05 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | INTERNATIONAL RESISTIVE CO INC | compliant | AXIAL LEADED, ROHS COMPLIANT | |||||||
|
LAS-15050D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 505 Ω | 0.5 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | 500 V | 200 °C | -55 °C | Conformal Coated | 2 | 530 µm | 37.5 mm | 2.8 mm | 8.84 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
AS1505-T
ams
|
Check for Price | Yes | Obsolete | AMS AG | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||||||||||||||||||||||||||
|
NAS15050DLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 505 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||
|
AS-1505R0.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 505 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI PRECISION | 125 °C | NO | e3 | MIL-R-26 | 275 °C | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||
|
AS-15050DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 505 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | INTERNATIONAL RESISTIVE CO INC | compliant | Axial, |