Filter Your Search
1 - 2 of 2 results
|
APXA6R3ARA470ME60G
Chemi-Con
|
Check for Price | Yes | Yes | Active | 47 µF | 6.3 V | 69 mA | 20 % | 2121 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 300KHZ | 59.2 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.7 mm | 5.3 mm | 5.3 mm | NIPPON CHEMI-CON CORP | , 2121 | compliant | EAR99 | |||
|
APXA6R3ARA470ME60G
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 47 µF | 6.3 V | 1.38 A | 20 % | 2321 | 35 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PXA | 105 °C | -55 °C | 2 | SMT | TR, Plastic | 5.7 mm | 5.9 mm | 5.3 mm | UNITED CHEMI-CON INC | , 2321 | compliant | EAR99 |