Filter Your Search
1 - 3 of 3 results
|
APL550128U5C-TRG
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 2.8 V | 280 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 0.006 % | 1 | 2.82 V | 2.78 V | 0.7 % | R-PSSO-G5 | e3 | 125 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 5.775 mm | 6.54 mm | 2.39 mm | ANPEC ELECTRONICS CORP | TO-252 | GREEN, TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
APL5501-28U5C-TRL
American Power Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 6 V | 3.3 V | 2.8 V | 280 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6.5 V | 0.01 % | 0.006 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SMSIP5H,.37,50TB | TR | YES | Matte Tin (Sn) | 1.27 mm | SINGLE | ANPEC ELECTRONICS CORP | , SMSIP5H,.37,50TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
APL5501-28U5C-TR
American Power Devices Inc
|
Check for Price | No | No | Obsolete | 6 V | 3.3 V | 2.8 V | 280 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6.5 V | 0.01 % | 0.006 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.37,50TB | TR | YES | TIN LEAD | 1.27 mm | SINGLE | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |