Filter Your Search
1 - 3 of 3 results
|
AMPMDGA-7.3728T
Abracon Corporation
|
Check for Price | Yes | Active | 7.3728 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | ||
|
AMPMDGA-7.3728
Abracon Corporation
|
Check for Price | Yes | Active | 7.3728 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; BULK; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | ||
|
AMPMDGA-7.3728T3
Abracon Corporation
|
Check for Price | Yes | Active | 7.3728 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock |