Filter Your Search
1 - 10 of 48 results
|
AME60-24S277VZ-ST
Aimtec
|
$19.6950 | Yes | Active | 115 V | 24 V | 305 V | 85 V | 21.6 V | 26.4 V | 2.5 A | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 60 W | R-PDMA-X | IEC, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 70 mm | 135 mm | AIMTEC INC | compliant | EAR99 | 2020-02-03 | ||||||
|
AME60-24SVZ-ST
Aimtec
|
$20.3224 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 26.4 V | 2.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.05025 Vrms | HYBRID | 60 W | R-XXMA-X | CUL, UL, IEC, EN | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | AIMTEC INC | compliant | EAR99 | 2018-12-12 | PACKAGE | |||||||||
|
AME60-12SVZ
Aimtec
|
$22.0361 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 10.8 V | 13.2 V | 5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.05025 Vrms | HYBRID | 60 W | R-XDFM-P6 | CUL, UL, IEC, EN | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 58.5 mm | 109 mm | 30.5 mm | AIMTEC INC | compliant | EAR99 | 2018-12-12 | PACKAGE-6 | aimtec | ||||
|
AME60-5SVZ
Aimtec
|
$22.0361 | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 10 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY | 82 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.05025 Vrms | HYBRID | 50 W | R-XDFM-P6 | CUL, UL, IEC, EN | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 58.5 mm | 109 mm | 30.5 mm | AIMTEC INC | compliant | EAR99 | 2018-12-12 | PACKAGE-6 | |||||
|
AME60-15SVZ
Aimtec
|
$22.6212 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 13.5 V | 16.5 V | 4 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.05025 Vrms | HYBRID | 60 W | R-XDFM-P6 | CUL, UL, IEC, EN | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 58.5 mm | 109 mm | 30.5 mm | AIMTEC INC | compliant | EAR99 | 2018-12-12 | PACKAGE-6 | |||||
|
AME60-12S277VZ
Aimtec
|
$22.7402 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 10.8 V | 13.2 V | 5 A | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 60 W | R-PDMA-P6 | IEC, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 58.5 mm | 109 mm | 30.5 mm | AIMTEC INC | compliant | EAR99 | 2020-02-03 | ||||
|
AME60-15S277VZ
Aimtec
|
$23.9047 | Yes | Active | 115 V | 15 V | 305 V | 85 V | 13.5 V | 16.5 V | 4 A | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 60 W | R-PDMA-P6 | IEC, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 58.5 mm | 109 mm | 30.5 mm | AIMTEC INC | compliant | EAR99 | 2020-02-03 | ||||
|
AME60-5S277VZ
Aimtec
|
$23.9047 | Yes | Active | 115 V | 5 V | 305 V | 85 V | 4.5 V | 5.5 V | 10 A | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 50 W | R-PDMA-P6 | IEC, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 58.5 mm | 109 mm | 30.5 mm | AIMTEC INC | compliant | EAR99 | 2020-02-03 | ||||
|
AME60-48SVZ
Aimtec
|
$24.9824 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 43.2 V | 52.8 V | 1.25 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.05025 Vrms | HYBRID | 60 W | R-XDFM-P6 | CUL, UL, IEC, EN | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 58.5 mm | 109 mm | 30.5 mm | AIMTEC INC | compliant | EAR99 | 2018-12-12 | PACKAGE-6 | |||||
|
AME60-24SVZ
Aimtec
|
$25.5878 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 26.4 V | 2.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.05025 Vrms | HYBRID | 60 W | R-XDFM-P6 | CUL, UL, IEC, EN | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 58.5 mm | 109 mm | 30.5 mm | AIMTEC INC | compliant | EAR99 | 2018-12-12 | PACKAGE-6 |