Filter Your Search
1 - 3 of 3 results
|
AM29200-16KI
AMD
|
Check for Price | Obsolete | 32 | 16.67 MHz | 0 | 32 | 24 | 33.33 MHz | 16 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPTEMP SPECIFIED AS TC; 4 PIPELINE STAGE... more | YES | NO | YES | FIXED POINT | NO | NO | NO | 2 | 6 | 1 | NO | 234 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-F168 | Not Qualified | 85 °C | -40 °C | 168 | PLASTIC/EPOXY | QFF | TAPEPAK,168P,.025 | SQUARE | FLATPACK | FLAT | 650 µm | QUAD | 3.6 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | QFF, TAPEPAK,168P,.025 | 168 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
AM29200-16KI/W
AMD
|
Check for Price | No | Obsolete | 32 | 16.67 MHz | 0 | 32 | 24 | 16.67 MHz | 16 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPTEMP SPECIFIED AS TC; 4 PIPELINE STAGE... more | YES | NO | YES | FIXED POINT | NO | NO | NO | 2 | 6 | 1 | NO | MROM | 234 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G168 | Not Qualified | e0 | 85 °C | -40 °C | 168 | PLASTIC/EPOXY | QFP | QFP168,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.95 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, QFP168,1.2SQ | 168 | unknown | 8542.31.00.01 | |||||
|
AM29200-16KIW
AMD
|
Check for Price | No | Obsolete | 32 | 16.67 MHz | 32 | 24 | 16.67 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | MROM | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G168 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 168 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.95 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, | 168 | unknown |