Filter Your Search
1 - 10 of 28 results
|
AM2802DM
AMD
|
Check for Price | No | Obsolete | 5 V | 90 ns | 4 | 256 | NO | DIP | 5 MHz | 10 pF | RIGHT | POSITIVE EDGE | OPEN-DRAIN | AM28 | SERIAL IN SERIAL OUT | CMOS | 5 MHz | TRUE | 5.25 V | 4.75 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.32 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | ||
|
AM2804HCTB
AMD
|
Check for Price | No | Obsolete | 5 V | 90 ns | 1 | 1024 | NO | BCY | 5 MHz | RIGHT | POSITIVE EDGE | AM28 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | , CAN8,.2 | unknown | 8542.39.00.01 | ||||||||||||||
|
AM2802DMB
AMD
|
Check for Price | No | Obsolete | 5 V | 90 ns | 4 | 256 | NO | DIP | 5 MHz | RIGHT | POSITIVE EDGE | AM28 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||
|
AM2804HMB
AMD
|
Check for Price | No | Obsolete | 5 V | 90 ns | 1 | 1024 | NO | BCY | 5 MHz | RIGHT | POSITIVE EDGE | AM28 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | ||||||||||||
|
AM2802DC
AMD
|
Check for Price | No | Obsolete | 5 V | 90 ns | 4 | 256 | NO | DIP | 5 MHz | 10 pF | RIGHT | POSITIVE EDGE | OPEN-DRAIN | AM28 | SERIAL IN SERIAL OUT | CMOS | 5 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.32 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||
|
AM2804PCTB
AMD
|
Check for Price | No | Obsolete | 5 V | 90 ns | 1 | 1024 | NO | DIP | 5 MHz | RIGHT | POSITIVE EDGE | AM28 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
AM2804PCT
AMD
|
Check for Price | No | Obsolete | 5 V | 90 ns | 1 | 1024 | NO | DIP | 5 MHz | RIGHT | POSITIVE EDGE | AM28 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
AM2804/HMC
AMD
|
Check for Price | No | Obsolete | 5 V | 90 ns | 1 | 1024 | NO | BCY | 5 MHz | RIGHT | POSITIVE EDGE | AM28 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | , CAN8,.2 | unknown | 8542.39.00.01 | |||||||||||
|
AM2804HCB
AMD
|
Check for Price | No | Obsolete | 5 V | 90 ns | 1 | 1024 | NO | BCY | 5 MHz | RIGHT | POSITIVE EDGE | AM28 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | , CAN8,.2 | unknown | 8542.39.00.01 | ||||||||||||||
|
AM2802PC
AMD
|
Check for Price | No | Obsolete | 5 V | 90 ns | 4 | 256 | NO | DIP | 5 MHz | 10 pF | RIGHT | POSITIVE EDGE | OPEN-DRAIN | AM28 | SERIAL IN SERIAL OUT | CMOS | 5 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |