Filter Your Search
1 - 1 of 1 results
|
AM2764A-15DEB
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | OTP ROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 70 µA | 5.5 V | 4.5 V | NMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | WDIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.71 |