Filter Your Search
1 - 2 of 2 results
|
AK5353VTP-E2
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 5 V | 3.3 V | 2 | 24 | 96 kHz | YES | ADC, DELTA-SIGMA | 2.7 V | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | ASAHI KASEI MICRODEVICES CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
AK5353VT
Asahi Kasei Microsystems Corporation
|
Check for Price | No | No | Obsolete | 5 V | 3.3 V | 2 | 24 | 96 kHz | YES | ADC, DELTA-SIGMA | 2.7 V | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ASAHI KASEI MICRODEVICES CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 |