Filter Your Search
1 - 1 of 1 results
|
AIML-1008HC-4R7M-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 120 mΩ | 20 % | YES | 1 MHz | 1.3 A | 20 MHz | FERRITE | 1008 | HIGH CURRENT INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2.5 mm | 2 mm | ABRACON LLC | 1008 | compliant | EAR99 | 8504.50.80.00 | ABRACON |