Filter Your Search
1 - 8 of 8 results
|
AGLN060V2-ZVQ100I
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.2 V | 71 | 71 | 60000 | 1536 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1536 CLBS, 60000 GATES | 160 MHz | 1.575 V | 1.14 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | unknown | 8542.39.00.01 | |||||
|
AGLN060V2-ZVQ100I
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 71 | 71 | 1536 | 60000 | 1536 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1536 CLBS, 60000 GATES | 250 MHz | 1.575 V | 1.425 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 14 X 14 MM, 0.5 MM PITCH, 1.2 MM HEIGHT, VQFP-100 | compliant | ||||
|
AGLN060V2-ZVQ100
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 71 | 71 | 1536 | 60000 | 1536 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1536 CLBS, 60000 GATES | 250 MHz | 1.575 V | 1.425 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 14 X 14 MM, 0.5 MM PITCH, 1.2 MM HEIGHT, VQFP-100 | compliant | ||||
|
AGLN060V2-ZVQ100
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.2 V | 71 | 71 | 60000 | 1536 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1536 CLBS, 60000 GATES | 160 MHz | 1.575 V | 1.14 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | unknown | 8542.39.00.01 | |||||
|
AGLN060V2-ZVQ100Y
Microsemi FPGA & SoC
|
Check for Price | No | No | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | e0 | 3 | TIN LEAD | MICROSEMI SOC PRODUCTS GROUP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
AGLN060V2-ZVQ100Y
Microsemi Corporation
|
Check for Price | No | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | e0 | 3 | TIN LEAD | MICROSEMI CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
AGLN060V2-ZVQ100YI
Microsemi Corporation
|
Check for Price | No | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | e0 | 3 | TIN LEAD | MICROSEMI CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
AGLN060V2-ZVQ100YI
Microsemi FPGA & SoC
|
Check for Price | No | No | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | e0 | 3 | TIN LEAD | MICROSEMI SOC PRODUCTS GROUP | , | compliant | 8542.39.00.01 |