Filter Your Search
1 - 10 of 9,017 results
|
HLMP-S301-CDB00
Agilent Technologies Inc
|
Check for Price Buy | No | Obsolete | YELLOW | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 4.0 mcd | 583 nm | 110 deg | TINTED DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -55 °C | 2 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 2.54 mm | 7.685 mm | 5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||
|
HLMP-1503-DEDDJ
Agilent Technologies Inc
|
Check for Price Buy | No | Transferred | GREEN | 30 mA | 2.7 V | 1 | NO | RADIAL MOUNT | 8.8 mcd | 565 nm | 60 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e0 | 100 °C | -20 °C | 2 | AMMO PACK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 4.445 mm | 3 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||
|
HLMP-UJ06
Agilent Technologies Inc
|
Check for Price Buy | No | Obsolete | 50 mA | 2.4 V | 605 nm | 2 deg | CLEAR | Amber | 6 cd | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 8.7 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||||||||||||
|
HLMP-EG30-NR0DD
Agilent Technologies Inc
|
Check for Price Buy | No | Transferred | RED | 50 mA | 2.4 V | 1 | 626 nm | 30 deg | CLEAR | HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e0 | 100 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | 8.7 mm | 5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||||||
|
HLMP-6700-1S1
Agilent Technologies Inc
|
Check for Price Buy | Transferred | YELLOW | 20 mA | 1 | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 85 °C | -40 °C | ROUND | 1.78 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||||||||||||||||
|
HLMP-AB01-J00YY
Agilent Technologies Inc
|
Check for Price Buy | No | Transferred | BLUE | 30 mA | 4 V | 1 | NO | RADIAL MOUNT | 470 nm | 35 deg | TINTED | Blue | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e0 | 80 °C | -40 °C | 2 | BULK | OVAL | Tin/Lead (Sn/Pb) | 2.54 mm | 8.71 mm | 5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||||
|
HLMP-CM39-WXDDD
Agilent Technologies Inc
|
Check for Price Buy | No | Transferred | 30 mA | 4 V | 523 nm | 30 deg | CLEAR | Blue-Green | 600 mV | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 8.91 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||||||||||||||
|
HLMP-EL25-QSUYY
Agilent Technologies Inc
|
Check for Price Buy | Transferred | AMBER | 50 mA | 1 | NO | RADIAL MOUNT | 1825.0 mcd | 594 nm | 23 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.71 mm | 5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | PLASTIC PACKAGE-2 | ||||||||||
|
HLMP-6656-021
Agilent Technologies Inc
|
Check for Price Buy | Transferred | HIGH EFFICIENCY RED | 30 mA | 6 | SEPARATE, 6 ELEMENTS | SINGLE COLOR LED ARRAY | 100 °C | -55 °C | ROUND | 1.78 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||
|
HLMP-NH01#2UP
Agilent Technologies Inc
|
Check for Price Buy | Transferred | REDDISH ORANGE | 30 mA | 1 | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | ROUND | 3 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 |