Filter Your Search
1 - 10 of 1,968 results
|
APE1085S-33
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 12 V | 4.8 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.365 V | 3.235 V | 2 % | R-PSSO-G2 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.9 mm | 10.1 mm | 5.5 mm | ADVANCED POWER ELECTRONICS CORP | D2PAK | ROHS COMPLIANT, TO-263, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
APE8838VGN2-HF
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 5.5 V | 2.7 V | 1.5 V | 1 V | 200 mA | 3 V | 400 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.2 V | 0.0891 % | 1 | 1.54 V | 1.46 V | 3.06 V | 2.94 V | CMOS | 2.7 % | S-PDSO-N6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 1 mm | ADVANCED POWER ELECTRONICS CORP | DFN | 2 X 2 MM, HALOGEN AND LEAD FREE, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||
|
APE8800A-31TY5P-HF
Advanced Power Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 5.5 V | 2.8 V | 3.1 V | 250 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.02 % | 1 | 3.162 V | 3.038 V | 2 % | R-PDSO-G5 | 3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED POWER ELECTRONICS CORP | SOT-23 | SOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
APE8970G-26
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 5.5 V | 2.6 V | 2.6 V | 100 mV | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.02 % | 1 | 2.652 V | 2.548 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ADVANCED POWER ELECTRONICS CORP | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
APE8970AG-34-HF
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 5.5 V | 2.6 V | 3.4 V | 100 mV | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.02 % | 1 | 3.468 V | 3.332 V | 2 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ADVANCED POWER ELECTRONICS CORP | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
APE1085S-50
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 12 V | 6.5 V | 5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G2 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.9 mm | 10.1 mm | 5.5 mm | ADVANCED POWER ELECTRONICS CORP | D2PAK | ROHS COMPLIANT, TO-263, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
APE1117AK-25
Advanced Power Electronics Corp
|
Check for Price | Obsolete | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | ADVANCED POWER ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||
|
APE8970H-12-HF
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 5.5 V | 2.6 V | 1.2 V | 1.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.7 V | 0.02 % | 1 | 1.236 V | 1.164 V | 3 % | R-PSSO-G2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.7 mm | 6.5 mm | 2.9 mm | ADVANCED POWER ELECTRONICS CORP | TO-252 | HALOGEN AND LEAD FREE, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
APE1185P-50
Advanced Power Electronics Corp
|
Check for Price | Contact Manufacturer | 12 V | 5.7 V | 5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 5.1 V | 4.9 V | 2 % | R-PSFM-T5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ADVANCED POWER ELECTRONICS CORP | SFM | ROHS COMPLIANT, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
APE8981GN3-B
Advanced Power Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | ADVANCED POWER ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |