Filter Your Search
1 - 2 of 2 results
|
ADSP-2186MKCAZ-300
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 16 | 24 | 14 | 37.5 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 2.63 V | 2.37 V | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 70 °C | 260 | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | ANALOG DEVICES INC | BGA | LFBGA, | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
ADSP-2186MKCAZ-300
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 24 | 14 | 37.5 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 2.63 V | 2.37 V | COMMERCIAL | S-PBGA-B144 | COMMERCIAL | e1 | 3 | 70 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | BGA | LFBGA, | 144 | unknown |