Filter Your Search
1 - 2 of 2 results
|
ADC12130CIN/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5.55 V | 2 | 0.0488 % | 12 | 8.8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | compliant | 8542.39.00.01 | ||||
|
ADC12130CIN
Texas Instruments
|
Check for Price | Obsolete | 5 V | 2 | 0.0488 % | 12 | 8.8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 |