Filter Your Search
1 - 10 of 62 results
|
AD7845JRZ
Analog Devices Inc
|
$23.4657 | No | Yes | Not Recommended | 15 V | 10 V | -10 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 2.5 µs | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD7845JPZ
Analog Devices Inc
|
$24.8829 | No | Yes | Not Recommended | 15 V | 10 V | -10 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 2.5 µs | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | P-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD7845JNZ
Analog Devices Inc
|
$28.0474 | No | Yes | Not Recommended | 15 V | 10 V | -10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 2.5 µs | 10 mA | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.82 mm | 31.165 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-24 | 24 | N-24-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD7845KR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0183 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 2.5 µs | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
AD7845JP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 10 V | -10 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 2.5 µs | CMOS | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | |||||||||||
|
AD7845KR
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 10 V | -10 V | 0.0183 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 2.5 µs | 10 mA | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 3 | 70 °C | 240 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | not_compliant | 8542.39.00.01 | ||||||||
|
AD7845UQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 10 V | -10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -12 V | 1 | 5 µs | 10 mA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, DIP-24 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
AD7845JNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 10 V | -10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 2.5 µs | CMOS | COMMERCIAL | R-PDIP-T24 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.82 mm | 31.165 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||||||||
|
AD7845TQ
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 12 V | 10 V | -10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -12 V | 1 | 5 µs | 10 mA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, DIP-24 | 24 | Q-24-1 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Analog Devices | ||||||
|
AD7845TQ/883B
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 15 V | 10 V | -10 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 2.5 µs | 10 mA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | ANALOG DEVICES INC | DIP | DIP-24 | 24 | Q-24-1 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Analog Devices |