Filter Your Search
1 - 1 of 1 results
|
AD744TA/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 mV | 75 V/us | 150 pA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | -18 V | 50 V/us | 18 V | MILITARY | 13000 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | TO-99 | DIP8,.3 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-99 | HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | 8 | unknown | EAR99 | 8542.33.00.01 |