Filter Your Search
1 - 2 of 2 results
|
AD7228ABP-REEL
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | 5 V | -5 V | 0.391 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 8 | BICMOS | INDUSTRIAL | R-PQCC-J28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.506 mm | 4.57 mm | 11.5062 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||||
|
AD7228ABP-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 5 V | -5 V | 0.391 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 8 | 5 µs | 20 mA | BICMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | QLCC | 28 |