Filter Your Search
1 - 2 of 2 results
|
AD5232BRUZ50-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR/LOGARITHMIC | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 600 Hz | -2.5 V | 2 | 20 % | 2.75 V | -2.25 V | 600 ppm/°C | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | |||||||
|
AD5232BRUZ50-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR/LOGARITHMIC | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 600 Hz | -2.5 V | 2 | 20 % | 2.75 V | -2.25 V | 600 ppm/°C | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | compliant | RU-16 | EAR99 | 8542.39.00.01 | Analog Devices |