Filter Your Search
1 - 1 of 1 results
|
AD1334TD/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 5 V | 4 | 0.0244 % | 12 | 28 kHz | NO | ADC, PROPRIETARY METHOD | -5 V | -15 V | 1 | OFFSET BINARY | SAMPLE | CMOS | MILITARY | PARALLEL, WORD | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-40 | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 |