Filter Your Search
1 - 10 of 40 results
|
ACPL-217-50DE
Broadcom Limited
|
$0.2005 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 50 % | UL APPROVED | 80 V | SINGLE | 300 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | SOP-4 | compliant | EAR99 | 8541.49.80.00 | Transistor Outputs | Avago Technologies | |||
|
ACPL-217-56BE
Broadcom Limited
|
$0.2167 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 50 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | SOP-4 | compliant | EAR99 | 8541.49.80.00 | Transistor Outputs | Avago Technologies | |||
|
ACPL-217-50BE
Broadcom Limited
|
$0.2795 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 50 % | UL APPROVED | 80 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | compliant | EAR99 | 8541.49.80.00 | Transistor Outputs | Avago Technologies | ||||
|
ACPL-217-50AE
Broadcom Limited
|
$0.2861 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 50 % | UL APPROVED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | SOP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | ||||
|
ACPL-217-500E
Broadcom Limited
|
$0.3492 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 50 % | UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | compliant | EAR99 | 8541.49.80.00 | Transistor Outputs | Avago Technologies | ||||
|
ACPL-217-50CE
Broadcom Limited
|
$0.3499 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 50 % | UL APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | SOP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | ||||
|
ACPL-217-56CE
Broadcom Limited
|
$0.3602 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 50 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | SOP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | ||||
|
ACPL-217-560E
Broadcom Limited
|
$0.3653 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 50 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | SOP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | ||||
|
ACPL-217-70BE
Avago Technologies
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 50 % | UL APPROVED | 80 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||
|
ACPL-217-700E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 50 % | UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-4 | compliant | 8541.40.80.00 | Transistor Outputs |