Filter Your Search
1 - 10 of 22,087 results
|
S-1313D18-A4T1U3
ABLIC Inc.
|
$0.6668 | Yes | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 270 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 580 mV | 6 V | 0.01152 % | 0.08 % | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-XDSO-F4 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 4 | UNSPECIFIED | HVSOF | FL4,.03,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin (Sn) | NO LEAD | 400 µm | DUAL | 740 µm | 800 µm | 400 µm | ABLIC INC | SOIC | , | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | ||
|
S-812C26AMC-C2GT2G
ABLIC Inc.
|
$0.7004 | Yes | Yes | Active | 16 V | 3.6 V | 2.6 V | 320 mV | 30 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.03 % | 1 | 2.652 V | 2.548 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
S-875045CUP-ACAT2G
ABLIC Inc.
|
$0.9159 | Yes | Yes | Active | 24 V | 6 V | 5 V | 150 mV | 40 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 26 V | 0.05 % | 0.05 % | 1 | 5.12 V | 4.88 V | 2.4 % | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
S-817B43AMC-CXG-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 5.3 V | 4.3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 4.386 V | 4.214 V | CMOS | R-PDSO-G5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
S-1702DBC01-I6T1U
ABLIC Inc.
|
Check for Price | Obsolete | 6.5 V | 2 V | 3.1 V | 150 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 0.04 % | 1 | 3.131 V | 3.069 V | CMOS | 1 % | R-PDSO-F6 | e3 | Not Qualified | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | SNT-6A | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
S-L2980A26PN-C6LTF
ABLIC Inc.
|
Check for Price | No | Obsolete | 10 V | 3.1 V | 2.6 V | 130 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 0.04 % | 1 | 2.652 V | 2.548 V | CMOS | 2 % | R-PDSO-N5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 1.7 mm | 2 mm | 850 µm | SEIKO INSTRUMENTS USA INC | SON | VSON, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
S-812C44BMC-C4Y-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 16 V | 5.4 V | 4.4 V | 160 mV | 65 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 18 V | 0.02 % | 0.065 % | 1 | 4.488 V | 4.312 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
S-1701C5042-U5T1U
ABLIC Inc.
|
Check for Price | Active | 6.5 V | 2 V | 5 V | 140 mV | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 210 mV | 0.04 % | 1 | 5.05 V | 4.95 V | CMOS | 1 % | R-PDSO-F5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
S-1701W3326-M5T1U
ABLIC Inc.
|
Check for Price | Active | 6.5 V | 2 V | 3.3 V | 140 mV | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 210 mV | 0.04 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
S-1313B10-A4T2U3
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 5.5 V | 1.5 V | 1 V | 760 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 6 V | 0.08 % | 0.64 % | 1 | 1.015 V | 985 mV | CMOS | 1.5 % | R-XDSO-F4 | e3 | 85 °C | -40 °C | 4 | UNSPECIFIED | HVSOF | FL4,.04,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN | FLAT | 650 µm | DUAL | 940 µm | 1 mm | 400 µm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |