Filter Your Search
1 - 10 of 368 results
|
HSMA-A401-U45M1
Broadcom Limited
|
$0.2350 | Yes | Active | AMBER | 70 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 787.5 mcd | 592 nm | 120 deg | HIGH RELIABILITY, SUPPORTS INFRA RED | Amber | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 4 | TR, 7 INCH | ROUND | PURE TIN | 3 mm | 1.8 mm | 2.2 mm | BROADCOM INC | LCC-4 | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||
|
AA400-101-STAINLESS-BOOT
TE Connectivity
|
$218.7402 | No | Yes | Active | TE CONNECTIVITY LTD | unknown | TOOLS AND MACHINERY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HLMP-4740-AA402
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||
|
CLM-9-65-70-36-AA40-F5-3
Luminus Devices
|
Check for Price | Yes | Active | COB | LUMINUS DEVICES INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AA4006GTR-E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1 | YES | 2.7 mW | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | e3 | R-PDSO-G24 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | DIODES INC | HTSSOP, TSSOP24,.25 | compliant | 8542.33.00.01 | TSSOP | 24 | EAR99 | 20 kHz | AUDIO AMPLIFIER | 2 | ||||||||||||||||||||||||||||||||
|
CXM-14-40-70-36-AA40-F5-3
Luminus Devices
|
Check for Price | Yes | Active | COB | LUMINUS DEVICES INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AA40-10
Atlantic Microwave Ltd
|
Check for Price | Contact Manufacturer | 2.92 MM-F; 2.92 MM-M | 125 °C | -55 °C | ATLANTIC MICROWAVE LTD | unknown | 10 dB | 50 Ω | COAXIAL | 26.99 dBm | 40 GHz | FIXED ATTENUATOR | 1.4 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AA4003MTR-G1
Diodes-BCD
|
Check for Price | Transferred | 1 | YES | 2.5 mW | 5.5 V | 2.7 V | INDUSTRIAL | e3 | R-PDSO-G16 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10 mm | 3.94 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | GREEN, SOIC-16 | unknown | 8542.33.00.01 | SOIC | 16 | EAR99 | AUDIO AMPLIFIER | 2 | |||||||||||||||||||||||||||||||||||||
|
CXM-18-50-80-36-AA40-F5-3
Luminus Devices
|
Check for Price | Yes | Active | COB | LUMINUS DEVICES INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AA40-03
Atlantic Microwave Ltd
|
Check for Price | Contact Manufacturer | 2.92 MM-F; 2.92 MM-M | 125 °C | -55 °C | ATLANTIC MICROWAVE LTD | unknown | 3 dB | 50 Ω | COAXIAL | 26.99 dBm | 40 GHz | FIXED ATTENUATOR | 1.4 |