Filter Your Search
1 - 10 of 139 results
|
A447-0080-A3
Bel Fuse
|
Check for Price | No | Obsolete | 5 V | 80 ns | 80 ns | 3 | NO | DIP | 15 pF | F | ACTIVE DELAY LINE | TTL | MAX FAN OUT OF 20 TTL LOAD PER MODULE & ... more | TRUE | 90 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | DIP8/14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 7.62 mm | BEL FUSE INC | unknown | 8542.39.00.01 | |||||||||||||||
|
A447-0350-10
Bel Fuse
|
Check for Price | No | Obsolete | 5 V | 350 ns | 350 ns | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 90 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | BEL FUSE INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
A447-0200-10
Bel Fuse
|
Check for Price | No | Obsolete | 5 V | 200 ns | 200 ns | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 90 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 7.62 mm | BEL FUSE INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
A447-0400-A1
Bel Fuse
|
Check for Price | No | Obsolete | 5 V | 400 ns | 400 ns | 1 | NO | DIP | 15 pF | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 40 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP8/14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | BEL FUSE INC | unknown | 8542.39.00.01 | |||||||||||||||
|
A447-0300-10
Bel Fuse
|
Check for Price | No | Obsolete | 5 V | 300 ns | 300 ns | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 90 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | BEL FUSE INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
A447-0350-08
Bel Fuse
|
Check for Price | No | Obsolete | 5 V | 350 ns | 350 ns | 1 | NO | DIP | LS | ACTIVE DELAY LINE | TTL | TYP. ICC = 20MA; INPUT RISE TIME 3NS | TRUE | 55 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T4 | Not Qualified | e0 | 70 °C | 1 | 4 | PLASTIC/EPOXY | DIP4/14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | BEL FUSE INC | unknown | 8542.39.00.01 | DIP | DIP-14/4 | 14/4 | |||||||||||||
|
A447-0500-10
Bel Fuse
|
Check for Price | No | Obsolete | 5 V | 500 ns | 500 ns | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 90 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | BEL FUSE INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
A447-0030-A1
Bel Fuse
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 1 | NO | DIP | 15 pF | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 40 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP8/14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 7.62 mm | BEL FUSE INC | unknown | 8542.39.00.01 | |||||||||||||||
|
A447-0070-10
Bel Fuse
|
Check for Price | Obsolete | 5 V | 70 ns | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 90 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 7.62 mm | BEL FUSE INC | unknown | 8542.39.00.01 | DIP, | |||||||||||||||||||
|
A447T
Powerex Power Semiconductors
|
Check for Price | Active | NO | 125 °C | POWEREX INC | unknown | EAR99 | GENERAL PURPOSE | SINGLE | RECTIFIER DIODE | 2.3 V | 1 | 1 | 1 kA | 900 V | 100 µs |