Filter Your Search
1 - 10 of 16 results
|
CA3006P13I0
Cvilux Corporation
|
Check for Price | Yes | Active | 6 | 2 | 10 mΩ | 1.5 A | MALE | CABLE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | RED | 0.1 inch | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.197 inch | 0.276 inch | 0.23 inch | 0.046 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
FFC2A30-06-G-L
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 6 | 1 | 100 µm | 2 | 40 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | STRAIGHT | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 50 MΩ | POLARIZED HOUSING | ZIF N | e4 | UL | 94V-0 | -25 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | WHITE | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.95 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.173 inch | 0.295 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
A-30-06P-1300
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 6 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | STAGGERED | SQ PIN-SKT | RED | 0.1 inch | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.197 inch | 0.276 inch | 0.269 inch | 0.122 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | |||||||||||||||||||||
|
CA3006P2300
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 6 | 2 | 2.54 mm | 2 | 10 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | BLADE PIN-SKT | RED | 0.1 inch | 0.059 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.276 inch | 0.33 inch | 0.122 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
A-30-06P-1310
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 6 | 2 | 2 | FEMALE | CABLE | GLASS FILLED POLYESTER | BOARD CONNECTOR | NO | 0.033 inch | POLARIZED HOUSING | 28 AWG | e3 | UL | 94V-0 | PREASSEM CONN | Matte Tin (Sn) - with Nickel (Ni) barrier | STAGGERED | IDC | RED | 0.1 inch | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.197 inch | 0.276 inch | 0.285 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | |||||||||||||||||||||||
|
FFC2A30-06-T-L
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 6 | 1 | 100 µm | 2 | 40 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 50 MΩ | POLARIZED HOUSING | ZIF N | e3 | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | WHITE | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.95 mm | SURFACE MOUNT | 0.079 inch | 0.173 inch | 0.295 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | |||||||||||
|
CA3006M13R0
Cvilux Corporation
|
Check for Price | Yes | Active | 6 | 2 | 2.54 mm | 2 | 10 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYESTER | SN ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 4.8928 N | 1 GΩ | POLARIZED HOUSING | .973 N | UL | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | RED | 0.1 inch | 0.059 inch | NO | LOCKING | ONE | STAGGERED | 4.4958 mm | SURFACE MOUNT | 0.197 inch | 0.181 inch | 0.33 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
CA3006P230R
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 6 | 2 | 2.54 mm | 2 | 10 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | BLADE PIN-SKT | RED | 0.1 inch | 0.059 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.276 inch | 0.33 inch | 0.122 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
CA3006P13IR
Cvilux Corporation
|
Check for Price | Yes | Active | 6 | 2 | 10 mΩ | 1.5 A | MALE | CABLE | GLASS FILLED POLYESTER | SN ON NI | BOARD CONNECTOR | 500VAC V | NO | 4.8928 N | 1 GΩ | POLARIZED HOUSING | .973 N | UL | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | RED | 0.1 inch | 0.059 inch | NO | LOCKING | ONE | IDC | 0.197 inch | 0.385 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
CA3006P130R
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 6 | 2 | 2.54 mm | 2 | 10 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYESTER | SN ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | BLADE PIN-SKT | RED | 0.1 inch | 0.059 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | SOLDER | 0.197 inch | 0.276 inch | 0.33 inch | 0.122 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |