Filter Your Search
1 - 8 of 8 results
|
ECWF2W623RJL
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 62 nF | 450 V | 5 % | 5127 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 14.6 mm | 13 mm | 6.8 mm | PANASONIC CORP | , 5127 | compliant | EAR99 | 8532.25.00.70 | ||
|
ECWF2W623HLC
Panasonic Electronic Components
|
Check for Price | Yes | Active | 62 nF | 450 V | 3 % | 5127 | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 10 mm | WIRE | 9.6 mm | 13 mm | 6.8 mm | PANASONIC CORP | , 5127 | compliant | EAR99 | 8532.25.00.70 | |||
|
ECWF2W623HLB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 62 nF | 450 V | 3 % | 5127 | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 14.6 mm | 13 mm | 6.8 mm | PANASONIC CORP | , 5127 | compliant | EAR99 | 8532.25.00.70 | ||
|
ECWF2W623HL
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 62 nF | 450 V | 3 % | 5127 | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 10 mm | WIRE | 9.6 mm | 13 mm | 6.8 mm | PANASONIC CORP | , 5127 | compliant | EAR99 | 8532.25.00.70 | ||
|
ECWF2W623JLC
Panasonic Electronic Components
|
Check for Price | Yes | Active | 62 nF | 450 V | 5 % | 5127 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 10 mm | WIRE | 9.6 mm | 13 mm | 6.8 mm | PANASONIC CORP | , 5127 | compliant | EAR99 | 8532.25.00.70 | |||
|
ECWF2W623RHL
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 62 nF | 450 V | 3 % | 5127 | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 14.6 mm | 13 mm | 6.8 mm | PANASONIC CORP | , 5127 | compliant | EAR99 | 8532.25.00.70 | ||
|
ECWF2W623JL
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 62 nF | 450 V | 5 % | 5127 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 10 mm | WIRE | 9.6 mm | 13 mm | 6.8 mm | PANASONIC CORP | , 5127 | compliant | EAR99 | 8532.25.00.70 | ||
|
ECWF2W623JLB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 62 nF | 450 V | 5 % | 5127 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 14.6 mm | 13 mm | 6.8 mm | PANASONIC CORP | , 5127 | compliant | EAR99 | 8532.25.00.70 |