Filter Your Search
1 - 10 of 30,610 results
|
MC2040-7680-FB101Q
RCD Components Inc
|
Check for Price | No | No | Active | 768 Ω | 1 % | 2 W | 2040 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 350 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
MC2040-9533-FT101
RCD Components Inc
|
Check for Price | Active | 953 kΩ | 1 % | 2 W | 2040 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 350 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
CLF204015R1%50PPM/KNB4
Microtech GmbH Electronic
|
Check for Price | Yes | Obsolete | 15 Ω | 1 % | 2 W | 2040 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CLF | 250 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Blister Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 625 µm | 5.1 mm | 10.2 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | ||||||||||
|
CLF20403M741%100PPM/KKB4
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 3.74 MΩ | 1 % | 2 W | 2040 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CLF | 250 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Blister Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 625 µm | 5.1 mm | 10.2 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | ||||||||||
|
CLF20405M91%50PPM/KNB4
Microtech GmbH Electronic
|
Check for Price | Yes | Obsolete | 5.9 MΩ | 1 % | 2 W | 2040 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CLF | 250 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Blister Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 625 µm | 5.1 mm | 10.2 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | ||||||||||
|
MC2040-2741-FT101Q
RCD Components Inc
|
Check for Price | No | No | Active | 2.74 kΩ | 1 % | 2 W | 2040 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 350 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | RCD COMPONENTS INC | , 2040 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
MC2040-3403-FT101W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 340 kΩ | 1 % | 2 W | 2040 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 350 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
MC2040-430-JT201
RCD Components Inc
|
Check for Price | Active | 43 Ω | 5 % | 2 W | 2040 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 350 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
CRW2040180K+-5%TK50
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 180 kΩ | 5 % | 2 W | 2040 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 250 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 5.1 mm | 10.2 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||
|
MC2040P-1R5-JB
RCD Components Inc
|
Check for Price | Active | 1.5 Ω | 5 % | 2 W | 2040 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 350 V | 155 °C | -55 °C | Chip | 2 | Bulk | WRAPAROUND | 600 µm | 5.1 mm | 10.2 mm | RCD COMPONENTS INC | compliant | EAR99 |