Filter Your Search
1 - 3 of 3 results
|
ZL60011/TBD
TE Connectivity
|
Check for Price | No | Obsolete | RECEIVER | 3.3 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||
|
ZL60011/TBD
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 1.43 µm | 1.31 µm | 1.55 µm | 3.125 Gbps | -25 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | GR-498, OC-48, SDH, SONET, STM-16 | SMF | 3.6 V | 3 V | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | TO-46 | NO | Tin/Lead (Sn/Pb) | 3.7 mm | 4.7 mm | ZARLINK SEMICONDUCTOR INC | unknown | TO-46 | ||
|
ZL60011/TBD
Microsemi Corporation
|
Check for Price | Transferred | 1.43 µm | 1.31 µm | 1.55 µm | 3.125 Gbps | -25 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | GR-498, OC-48, SDH, SONET, STM-16 | SMF | 3.6 V | 3 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.7 mm | 4.7 mm | MICROSEMI CORP | unknown | TO-46 |