Filter Your Search
1 - 10 of 13 results
|
ZL2004ALNFT1-01
Intersil Corporation
|
Check for Price | Transferred | 8.6 V | 10 V | 8 V | YES | PUSH-PULL | 400 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 1.1V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N32 | e3 | Not Qualified | 2 | 65 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ZL2004ALNFT1
Intersil Corporation
|
Check for Price | Transferred | YES | 1.4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | INDUSTRIAL | S-PQCC-N32 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | INTERSIL CORP | TQFN | QCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ZL2004ALNFT
Intersil Corporation
|
Check for Price | Transferred | YES | 1.4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | INDUSTRIAL | S-PQCC-N32 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | INTERSIL CORP | TQFN | QCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ZL2004ALNFT1
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 4.5 V | YES | BUCK | 1.4 MHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 3.6 V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N32 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | RENESAS ELECTRONICS CORP | TQFN | QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | L32.5X5G | Renesas Electronics | ||||
|
ZL2004ALNFTT1
Intersil Corporation
|
Check for Price | Transferred | SWITCHING CONTROLLER | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
ZL2004ALNF-01
Intersil Corporation
|
Check for Price | Transferred | 8.6 V | 10 V | 8 V | YES | PUSH-PULL | 400 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 1.1V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N32 | e3 | Not Qualified | 2 | 65 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ZL2004ALNF-01
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8.6 V | 10 V | 8 V | YES | BUCK | 400 kHz | 0.9V TO 1.1V OUTPUT RANGE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N32 | e3 | 2 | 65 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | TQFN | QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | L32.5X5G | Renesas Electronics | ||||||
|
ZL2004ALNF
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 2 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | TQFN | 32 | compliant | EAR99 | 8542.39.00.01 | L32.5X5G | Renesas Electronics | |||||||||||||||||||||||||||||||||
|
ZL2004ALNFTT1
Renesas Electronics Corporation
|
Check for Price | Obsolete | SWITCHING CONTROLLER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
ZL2004ALNFT1-01
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8.6 V | 10 V | 8 V | YES | BUCK | 400 kHz | 0.9V TO 1.1V OUTPUT RANGE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N32 | e3 | 2 | 65 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | TQFN | QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | L32.5X5G | Renesas Electronics |