Filter Your Search
1 - 10 of 50 results
|
A165E-02
OMRON Corporation
|
$5.7679 | Active | EMERGENCY STOP SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | |||||||||||||||||||||||||||||||||||||||||
|
51-259.025
EAO AG
|
$19.5872 | Yes | Active | 4PST | MAINTAINED | GOLD | EMERGENCY STOP SWITCH | 5A@250VAC | 5 A | 250 V | PANEL MOUNT | SILVER | GOLD | SILVER | NON-ILLUMINATED | IP65 | NO | SOLDER | 34.8 mm | EAO CORP | compliant | EAO | |||||||||||||||||||||||||||
|
84-5020.0020
EAO AG
|
$20.7071 | Yes | Obsolete | 5 A | 250 V | SPST | LATCHED | GOLD | EMERGENCY STOP SWITCH | MUSHROOM | 5A@250VAC | 5A@250VDC | 5 A | 250 V | PANEL MOUNT-THREADED | RED | PLASTIC | SILVER | GOLD | SILVER | LED | IP65 | NO | SILVER | QUICK CONNECT | 1.398 mm | 878 µm | 0.335 inch | EAO CORP | unknown | EAO | ||||||||||||||||||
|
XA1E-BV302R
IDEC Corporation
|
$23.2653 | Active | 2 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPST | LATCHED | GOLD | EMERGENCY STOP SWITCH | MUSHROOM TYPE | 3A@250VAC | 2A@30VDC | 3 A | 250 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | RED | SILVER | GOLD | SILVER | IP65 | NO | SOLDER | 0.811 inch | 29.4 mm | 27.9 mm | 30.4 mm | 0.083 inch | IDEC CORP | unknown | ||||||||||||||||
|
XW1E-BV404MR
IDEC Corporation
|
$23.8943 | Active | 2 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | 4PST | MOMENTARY | EMERGENCY STOP SWITCH | MUSHROOM TYPE | 3A@125VAC | 5A@125VAC | 2A@30VDC | 5 A | 125 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | RED | GOLD PLATED SILVER | GOLD PLATED SILVER | IP65; IP67 | NO | SCREW | 1.259 inch | 37 mm | 48.7 mm | 38.6 mm | IDEC CORP | unknown | ||||||||||||||||||
|
61-6441.4077
EAO AG
|
$24.6988 | Active | EMERGENCY STOP SWITCH | EAO CORP | unknown | EAO | |||||||||||||||||||||||||||||||||||||||||||
|
84-5030.0020
EAO AG
|
$25.0003 | Yes | Obsolete | 5 A | 250 V | DPST | LATCHED | GOLD | EMERGENCY STOP SWITCH | STANDARDS: EN, IEC 60947-5-5 | 5A@250VAC | 5A@250VDC | 5 A | ON-OFF | 250 V | PANEL MOUNT | SILVER | GOLD | SILVER | PLASTIC | LED | IP65 | NO | SOLDER | 35.5 mm | 32 mm | 0.335 inch | EAO CORP | unknown | EAO | |||||||||||||||||||
|
AB6E-4BV02PRM
IDEC Corporation
|
$25.9216 | Active | 2 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPST | LATCHED | EMERGENCY STOP SWITCH | MUSHROOM TYPE | APPROVALS: CCC; CE; CUL; EN; GB; IEC; JIS; TUV; UL | 1.5A@125VAC | 5A@125VAC | 2A@30VDC | 5 A | 125 V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT-THREADED | RED | 0.638 inch | BULK | IP65 | HAND | NO | SOLDER | 0.811 inch | 15.9 mm | 16.2 mm | 0.142 inch | IDEC CORP | unknown | ||||||||||||||||
|
61-6451.4247
EAO AG
|
$27.5068 | Active | EMERGENCY STOP SWITCH | EAO CORP | unknown | EAR99 | 8536.50.70.00 | EAO | |||||||||||||||||||||||||||||||||||||||||
|
61-6441.4047
EAO AG
|
$28.1576 | Active | EMERGENCY STOP SWITCH | EAO CORP | unknown | EAO |