Filter Your Search
1 - 1 of 1 results
|
YB225CWCPW01-6G-HB
NKK Switches
|
Check for Price | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-(ON) | 250 V | 1000VAC V | 200 MΩ | 3 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | M16P1 | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | BLUE LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; IP65 | NO | Tin (Sn) | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 24.5 mm | 18 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.31 |