Filter Your Search
1 - 2 of 2 results
|
Y1747V0008QT9W
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 10 kΩ | 0.02 % | 400 mW | 1620 | SURFACE MOUNT | SMT | 0.2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ULTRA HIGH PRECISION, NON-INDUCTIVE | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 0.5 ppm/°C | 31.623 V | e3 | 125 °C | -55 °C | Molded | 1 | 8 | RECTANGULAR PACKAGE | WAFFLE PACK | MATTE TIN OVER NICKEL | GULL WING | 1.73 mm | 3.99 mm | 5 mm | VISHAY PRECISION GROUP INC | DIP | compliant | EAR99 | 8533.21.00.10 | Vishay | ||
|
Y1747V0008QT9W
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 10 kΩ | 0.02 % | 100 mW | 2016 | DIP | 0.2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | 125 °C | -55 °C | Molded | 8 | Waffle Pack | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay |