Filter Your Search
1 - 2 of 2 results
|
XRT7295AEIW
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | E-3 | 34.368 Gbps | PCM TRANSCEIVER | 1 | 106 µA | INDUSTRIAL | R-PDSO-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 7.52 mm | 12.8 mm | 5.08 mm | EXAR CORP | SOIC | 0.300 INCH, SOP-20 | 20 | unknown | 8542.39.00.01 | ||
|
XRT7295AEIW-F
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | CMOS | E-3 | 34.368 Gbps | PCM RECEIVER | 106 mA | INDUSTRIAL | R-PDSO-J20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | EXAR CORP | unknown | 8542.39.00.01 |