Filter Your Search
1 - 1 of 1 results
|
XLS28C16BC-150
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 150 ns | EEPROM | PAGE WRITE | NO | YES | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 16 words | PARALLEL | 5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXEL MICROELECTRONICS INC | unknown |