Filter Your Search
1 - 10 of 19 results
|
XF-100
Dover Corporation
|
Check for Price | Obsolete | 5000 OHM//-0.5 | THROUGH HOLE MOUNT | 10.7 MHz | 75 kHz | CRYSTAL FILTER | 25 dB | 15 kHz | 1.5 dB | 1 | 70 °C | -20 °C | MONOLITHIC | 11.3 mm | 11 mm | 4.7 mm | DOVER TECHNOLOGIES CO | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
XF100705-R12M
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | YES | 1 | 125 °C | -40 °C | 2 | XFMRS INC | compliant | EAR99 | 8504.50.80.00 | 0.42 mΩ | 120 nH | GENERAL PURPOSE INDUCTOR | 15 | 50 A | RECTANGULAR PACKAGE | NO | Q MEASURED AT 1 MHZ | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | |||||||||||||||||||||||||||||||||||||
|
XF1006SH1
XFMRS Inc
|
Check for Price | Yes | Obsolete | e3 | 85 °C | -40 °C | Shielded | SMT | TR | Matte Tin (Sn) | XFMRS INC | compliant | EAR99 | 8504.50.80.00 | 290 mΩ | 100 µH | GENERAL PURPOSE INDUCTOR | 800 mA | YES | 20 % | 5137 | 5137 | Ferrite | 5.08 mm | 12.95 mm | 9.4 mm | 9 MHz | ||||||||||||||||||||||||||||||||||
|
XF100-15.06.3011
Leclanche Capacitors
|
Check for Price | Transferred | XF100-15.06.3011 | 2 | LECLANCHE CAPACITORS | unknown | EAR99 | , | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
XF1000-DB-0G0T
Mimix Broadband
|
Check for Price | Transferred | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | MIMIX BROADBAND INC | unknown | 50 Ω | 12.5 dB | 25 dBm | 5 GHz | WIDE BAND MEDIUM POWER | |||||||||||||||||||||||||||||||||||||||||||||||
|
XF1001-SC-0G00
MACOM
|
Check for Price | Yes | Yes | Active | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | 10.1 dB | 24 dBm | 6 GHz | WIDE BAND MEDIUM POWER | ||||||||||||||||||||||||||||||||||||||||||||||
|
XF1006-VO
XFMRS Inc
|
Check for Price | Contact Manufacturer | NO | 1 | 85 °C | -40 °C | 2 | XFMRS INC | compliant | EAR99 | 8504.50.80.00 | 100 mΩ | 140 µH | GENERAL PURPOSE INDUCTOR | CIRCULAR PACKAGE | NO | RADIAL | WIRE | 10 kHz | 15 % | RADIAL LEADED | ||||||||||||||||||||||||||||||||||||||||
|
XF1006S1
XFMRS Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | YES | 1 | 85 °C | -40 °C | 2 | XFMRS INC | compliant | EAR99 | 8504.50.80.00 | 280 mΩ | 100 µH | GENERAL PURPOSE INDUCTOR | 15 | 1.3 A | RECTANGULAR PACKAGE | NO | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | CHIP, 5137, ROHS COMPLIANT | 5137 | 9 MHz | RF INDUCTOR | |||||||||||||||||||||||||||||||||
|
XF1001-SC-0G0T
Mimix Broadband
|
Check for Price | Yes | Transferred | TAPE AND REEL | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | MIMIX BROADBAND INC | unknown | 10.1 dB | 24 dBm | 6 GHz | WIDE BAND MEDIUM POWER | ||||||||||||||||||||||||||||||||||||||||||||||
|
MXF100-15A
KYOCERA Corporation
|
Check for Price | Obsolete | CRYSTAL FILTER | KYOCERA CORP | unknown |