Filter Your Search
1 - 2 of 2 results
|
XCVU11P-1FLGC2104E
AMD
|
Check for Price | Yes | Active | 850 mV | 624 | 624 | 2835000 | 162000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 162000 CLBS | 876 mV | 825 mV | S-PBGA-B2104 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 2104 | PLASTIC/EPOXY | BGA | BGA2104,46X46,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 47.5 mm | 47.5 mm | 4.32 mm | ADVANCED MICRO DEVICES INC | not_compliant | |||||
|
XCVU11P-1FLGC2104E
AMD Xilinx
|
Check for Price | Yes | Transferred | 850 mV | 624 | 624 | 2835000 | 162000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 162000 CLBS | 876 mV | 825 mV | S-PBGA-B2104 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 2104 | PLASTIC/EPOXY | BGA | BGA2104,46X46,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 47.5 mm | 47.5 mm | 4.32 mm | XILINX INC | not_compliant | 3A001.A.7.B | 8542.39.00.01 | 2016-06-03 |