Filter Your Search
1 - 1 of 1 results
|
XCV300E-8FG456C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.8 V | 312 | 312 | 6912 | 82944 | 1536 | 400 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1536 CLBS, 82944 GATES | 416 MHz | 1.89 V | 1.71 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | FBGA-456 | 456 | not_compliant | 3A991.D | 8542.39.00.01 |