Filter Your Search
1 - 1 of 1 results
|
XC9142D46CER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1.2 V | 4.6 V | 6 V | 650 mV | 4.508 V | 4.692 V | 800 mA | 1.5 mA | YES | BOOST | 1.38 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 |