Filter Your Search
1 - 1 of 1 results
|
XC9142D45D0R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1.2 V | 4.5 V | 6 V | 650 mV | 4.41 V | 4.59 V | 800 mA | 3 mA | YES | BOOST | 3.6 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-XBGA-B6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.08 mm | 1.28 mm | 400 µm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | Torex |