Filter Your Search
1 - 2 of 2 results
|
XC62KN2701TH-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 3.7 V | 2.7 V | 40 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 0.08 % | 1 | 2.727 V | 2.673 V | CMOS | 1 % | R-XBCY-T3 | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | RECTANGULAR | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TOREX SEMICONDUCTOR LTD | ANITMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||
|
XC62KN2701TH
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 3.7 V | 2.7 V | 40 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 0.08 % | 1 | 2.727 V | 2.673 V | CMOS | 1 % | R-XBCY-T3 | 1 | 260 | 3 | UNSPECIFIED | TO-92 | RECTANGULAR | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TOREX SEMICONDUCTOR LTD | ROHS COMPLIANT, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |