Filter Your Search
1 - 1 of 1 results
|
XC6227C311ER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.6 V | 3.1 V | 120 mV | 700 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6.5 V | 0.00744 % | 0.085 % | 1 | 3.131 V | 3.069 V | 1 % | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |